TPS62177DQCT

Texas Instruments
595-TPS62177DQCT
TPS62177DQCT

Mfr.:

Description:
Switching Voltage Regulators 28V 0.5A SD Cnvtr A 595-TPS62177DQCR A 5 A 595-TPS62177DQCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.240

Stock:
15.240 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,58 € 1,58 €
1,17 € 11,70 €
1,07 € 26,75 €
0,946 € 94,60 €
Full Reel (Order in multiples of 250)
0,86 € 215,00 €
0,814 € 407,00 €
0,809 € 809,00 €
0,801 € 2.002,50 €
0,783 € 3.915,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,35 €
Min:
1

Similar Product

Texas Instruments TPS62177DQCR
Texas Instruments
Switching Voltage Regulators 28V 0.5A SD Cnvtr A 595-TPS62177DQCT A 5 A 595-TPS62177DQCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
3.3 V
500 mA
1 Output
4.75 V
28 V
4.8 uA
1 MHz
- 40 C
+ 85 C
TPS62177
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.75 V to 28 V
Moisture Sensitive: Yes
Operating Supply Current: 4.8 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99