TPS62171QDSGTQ1

Texas Instruments
595-TPS62171QDSGTQ1
TPS62171QDSGTQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive Catalog 3 -17V 0.5A 2.5MHZ St A 595-TPS62171QDSGRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.705

Stock:
1.705 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,78 € 1,78 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
Full Reel (Order in multiples of 250)
1,01 € 252,50 €
0,955 € 477,50 €
0,92 € 920,00 €
0,903 € 2.257,50 €
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,33 €
Min:
1

Similar Product

Texas Instruments TPS62171QDSGRQ1
Texas Instruments
Switching Voltage Regulators Automotive Catalog 3 -17V 0.5A 2.5MHZ St A 595-TPS62171QDSGTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
1.8 V
500 mA
1 Output
17 uA
2.25 MHz
- 40 C
+ 125 C
AEC-Q100
TPS62171
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Step Down DC/DC Converter
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6217x/TPS6217x-Q1 Step-Down DC-DC Converters

Texas Instruments TPS6217x/TPS6217x-Q1 Step-Down DC-DC Converters are easy to use synchronous converters optimized for applications with high power density. A high switching frequency of typically 2.25MHz allows the use of small inductors. This also provides a fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. The TPS6217x/TPS6217x-Q1 offers a wide operating input voltage range of 3V to 17V. This makes them ideally suited for systems powered from either a Li-Ion or other battery as well as from 12V intermediate power rails. These devices support up to 0.5A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode). Power sequencing is also possible by configuring the enable and open drain power good pins. The TPS6217x-Q1 devices are AEC-Q100 qualified for automotive applications.