TPS62160DGKR

Texas Instruments
595-TPS62160DGKR
TPS62160DGKR

Mfr.:

Description:
Switching Voltage Regulators 3V-17V 1A Step-Down Converter A 595-TPS6 A 595-TPS62160DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.323
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 170
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,929 € 23,23 €
0,819 € 81,90 €
Full Reel (Order in multiples of 2500)
0,819 € 2.047,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1

Similar Product

Texas Instruments TPS62160DGKT
Texas Instruments
Switching Voltage Regulators 3V-17V 1A Step-Down Converter A 595-TPS6 A 595-TPS62160DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Buck
900 mV to 6 V
1 A
1 Output
3 V
17 V
266 uA
2.25 MHz
- 40 C
+ 125 C
TPS62160
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6216x/TPS6216x-Q1 Step-Down Converters

Texas Instruments TPS6216x/TPS6216x-Q1 Step-Down Converters are easy to use synchronous step-down DC/DC converters optimized for applications with high power density. A high switching frequency of typically 2.25MHz allows the use of small inductors. This feature also provides a fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. With its wide operating input voltage range of 3V to 17V, the TPS6216x/TPS6216x-Q1 is ideally suited for systems powered from either a Li-Ion or other battery as well as from 12V intermediate power rails. Each of the devices supports up to 1A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode). Power sequencing is also possible by configuring the enable and open-drain power good pins. The TPS6216x-Q1 devices are AEC-Q100 qualified for automotive applications.