TPS62150AQRGTTQ1

Texas Instruments
595-TPS62150AQRGTTQ1
TPS62150AQRGTTQ1

Mfr.:

Description:
Switching Voltage Regulators Converter A 595-TPS6 2150AQRGTRQ1 A 595- A 595-TPS62150AQRGTRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
Full Reel (Order in multiples of 250)
1,24 € 310,00 €
1,09 € 545,00 €
1,06 € 1.060,00 €
1,04 € 2.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,80 €
Min:
1

Similar Product

Texas Instruments TPS62150AQRGTRQ1
Texas Instruments
Switching Voltage Regulators 3 to 17V 1A Auto Stp -Dwn Converter A 59 A 595-TPS62150AQRGTTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
900 mV to 6 V
1 A
1 Output
3 V
17 V
17 uA
2.5 MHz
- 40 C
+ 125 C
AEC-Q100
TPS62150A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step-Down Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6215x 3-17V 1A Step-Down Converters

Texas Instruments TPS6215x 3-17V 1A Step-Down Converters are easy-to-use synchronous step down DC-DC converters optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. With its wide operating input voltage range of 3V to 17V, these TI devices are ideally suited for systems powered from either a Li-Ion or other batteries as well as from 12V intermediate power rails. These step-down converters support up to 1A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode).