TPS62141RGTR

Texas Instruments
595-TPS62141RGTR
TPS62141RGTR

Mfr.:

Description:
Switching Voltage Regulators 3-17V 2A SD Cnvrtr A 595-TPS62141RGTT A A 595-TPS62141RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,27 € 12,70 €
1,21 € 30,25 €
1,15 € 115,00 €
1,12 € 280,00 €
1,10 € 550,00 €
1,09 € 1.090,00 €
Full Reel (Order in multiples of 3000)
0,779 € 2.337,00 €
0,763 € 4.578,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,88 €
Min:
1

Similar Product

Texas Instruments TPS62141RGTT
Texas Instruments
Switching Voltage Regulators 3-17V 2A SD Cnvrtr A 595-TPS62141RGTR A A 595-TPS62141RGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
1.8 V
2 A
1 Output
3 V
17 V
2.5 MHz
- 40 C
+ 125 C
TPS62141
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99