TPS62133AQRGTTQ1

Texas Instruments
595-TPS62133AQRGTTQ1
TPS62133AQRGTTQ1

Mfr.:

Description:
Switching Voltage Regulators 3 to 17V 3A Auto Stp -Dwn Converter A 59 A 595-TPS62133AQRGTRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.723

Stock:
1.723 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,21 € 3,21 €
2,42 € 24,20 €
2,22 € 55,50 €
2,00 € 200,00 €
Full Reel (Order in multiples of 250)
1,94 € 485,00 €
1,87 € 935,00 €
1,79 € 1.790,00 €
1,72 € 4.300,00 €
1,69 € 8.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,53 €
Min:
1

Similar Product

Texas Instruments TPS62133AQRGTRQ1
Texas Instruments
Switching Voltage Regulators 3 to 17V 3A Auto Stp -Dwn Converter A 59 A 595-TPS62133AQRGTTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
5 V
3 A
1 Output
3 V
17 V
17 uA
2.5 MHz
- 40 C
+ 125 C
AEC-Q100
TPS62133A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99