TPS62132RGTT

Texas Instruments
595-TPS62132RGTT
TPS62132RGTT

Mfr.:

Description:
Switching Voltage Regulators 3-17V 3A SD Cnvrtr A 595-TPS62132RGTR A A 595-TPS62132RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 891

Stock:
891 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,76 € 17,60 €
1,61 € 40,25 €
1,44 € 144,00 €
Full Reel (Order in multiples of 250)
1,36 € 340,00 €
1,29 € 645,00 €
1,25 € 1.250,00 €
1,23 € 3.075,00 €
1,20 € 6.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,63 €
Min:
1

Similar Product

Texas Instruments TPS62132RGTR
Texas Instruments
Switching Voltage Regulators 3-17V 3A SD Cnvrtr A 595-TPS62132RGTT A A 595-TPS62132RGTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
3.3 V
3 A
1 Output
3 V
17 V
17 uA
2.5 MHz
- 40 C
+ 125 C
TPS62132
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.