TPS62130ARGTR

Texas Instruments
595-TPS62130ARGTR
TPS62130ARGTR

Mfr.:

Description:
Switching Voltage Regulators 3-17V 3A SD Cnvrtr A 595-TPS62130ARGTT A A 595-TPS62130ARGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.294

Stock:
3.294
Can Dispatch Immediately
On Order:
12.000
Expected 6/15/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,28 € 12,80 €
1,14 € 28,50 €
1,02 € 102,00 €
0,989 € 247,25 €
Full Reel (Order in multiples of 3000)
0,989 € 2.967,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,43 €
Min:
1

Similar Product

Texas Instruments TPS62130ARGTT
Texas Instruments
Switching Voltage Regulators 3-17V 3A SD Cnvrtr A 595-TPS62130ARGTR A A 595-TPS62130ARGTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
900 mV to 6 V
3 A
1 Output
3 V
17 V
17 uA
2.5 MHz
- 40 C
+ 125 C
TPS62130A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Input Voltage: 3 V to 17 V
Load Regulation: 0.05 % / A
Moisture Sensitive: Yes
Operating Supply Current: 17 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Voltage Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99