TPS62125DSGR

Texas Instruments
595-TPS62125DSGR
TPS62125DSGR

Mfr.:

Description:
Switching Voltage Regulators 3V-17V 300mA Buck C onverter A 595-TPS62 A 595-TPS62125DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.453

Stock:
20.453
Can Dispatch Immediately
On Order:
18.000
Expected 6/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1270
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,869 € 8,69 €
0,782 € 19,55 €
0,691 € 69,10 €
0,647 € 161,75 €
0,62 € 310,00 €
0,601 € 601,00 €
Full Reel (Order in multiples of 3000)
0,601 € 1.803,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,39 €
Min:
1

Similar Product

Texas Instruments TPS62125DSGT
Texas Instruments
Switching Voltage Regulators 3V-17V 300mA Buck C onverter A 595-TPS62 A 595-TPS62125DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
1.2 V to 10 V
300 mA
1 Output
3 V
17 V
1 mA
1 MHz
- 40 C
+ 85 C
TPS62125
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Development Kit: TPS62125EVM-044
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Operating Supply Current: 13 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99