TPS62110EVM-101

Texas Instruments
595-TPS62110EVM-101
TPS62110EVM-101

Mfr.:

Description:
Power Management IC Development Tools TPS62110 Eval Mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V to 17 V
3.3 V
TPS62110
TPS62110-101
Brand: Texas Instruments
Dimensions: 43.2 mm x 31.8 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62110EVM-101 Evaluation Module (EVM)

Texas Instruments TPS62110EVM-101 Evaluation Module (EVM) is for the TPS6211x family of high efficiency inductive step-down converters in a 4x4 QFN package. They feature an adjustable or 3.3V and 5V fixed output option, a maximum of 17V input voltage, and up to 1.5A output current. Texas Instruments TPS6211x family can supply voltages from 16V down to 1.2V at an efficiency as high as 95%.