TPS62080EVM-641

Texas Instruments
595-TPS62080EVM-641
TPS62080EVM-641

Mfr.:

Description:
Power Management IC Development Tools TPS62080EVM-641

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.3 V to 6 V
2.5 V
TPS62080
TPS62080-641
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 2 mm x 2 mm
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62080EVM-641 Evaluation Module (EVM)

Texas Instruments TPS62080EVM-641 Evaluation Module (EVM) is designed to evaluate the TPS62080. The TPS62080 is a 1.2A high-efficiency step-down converter. The TPS6208x focuses on high-efficiency, step-down conversion over a wide output current range. This evaluation comes with a Texas Instruments TPS62080 but can support the evaluation of either the TPS62080 or TPS62080A. The only difference between the two ICs is the discharge resistor is internally connected between the SW pin and the ground when the IC is disabled.