TPS62065DSGR

Texas Instruments
595-TPS62065DSGR
TPS62065DSGR

Mfr.:

Description:
Switching Voltage Regulators 3MHz 2A Step-Down Co nverter A 595-TPS62 A 595-TPS62065DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.998
Expected 7/20/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 230
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,30 € 13,00 €
1,18 € 29,50 €
1,05 € 105,00 €
Full Reel (Order in multiples of 3000)
1,05 € 3.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments TPS62065DSGT
Texas Instruments
Switching Voltage Regulators 3MHz 2A Step-Down Co nverter A 595-TPS62 A 595-TPS62065DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
Adjustable
2 A
1 Output
2.9 V
6 V
1 mA
3 MHz
- 40 C
+ 125 C
TPS62065
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: CN
Development Kit: TPS62065-67EVM-347
Input Voltage: 2.9 V to 6 V
Load Regulation: - 0.5 %
Moisture Sensitive: Yes
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

TPS6206x/TPS6206x-Q1 Step Down DC-DC Converters

Texas Instrument TPS6206x/TPS6206x-Q1 Step-Down Converters are highly efficient synchronous step-down DC/DC converters. These devices provide up to 2A output current. With an input voltage range of 2.9V to 6V, the device is perfect for power conversion from a 5V or 3.3V system supply rail. The TPS6206x/TPS6206x-Q1 operates at a 3MHz fixed frequency and enters power save mode operation at light load currents to maintain high efficiency over the entire load current range. The power save mode is optimized for low output voltage ripple. TPS62065/TPS62065-Q1 can be forced into fixed frequency PWM mode by pulling the MODE pin high for low noise applications. TPS62067/TPS62067-Q1 provides an open drain power good output.