TPS62020DGQR

Texas Instruments
595-TPS62020DGQR
TPS62020DGQR

Mfr.:

Description:
Switching Voltage Regulators Adj 600mA Hi-Eff Ste p-Down A 595-TPS620 A 595-TPS62020DGQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.227

Stock:
2.227 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,43 € 14,30 €
1,30 € 32,50 €
1,16 € 116,00 €
1,09 € 272,50 €
1,05 € 525,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 2500)
0,989 € 2.472,50 €
0,946 € 4.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,24 €
Min:
1

Similar Product

Texas Instruments TPS62020DGQ
Texas Instruments
Switching Voltage Regulators Adj 600mA Hi-Eff Ste p-Down A 595-TPS620 A 595-TPS62020DGQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-EP-10
Buck
700 mV to 6 V
600 mA
1 Output
2.5 V
6 V
266 uA
1.25 MHz
- 40 C
+ 85 C
TPS62020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS62020EVM-019
Input Voltage: 2.5 V to 6 V
Operating Supply Current: 18 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99