TPS62000DGSR

Texas Instruments
595-TPS62000DGSR
TPS62000DGSR

Mfr.:

Description:
Switching Voltage Regulators Adj 600mA Hi-Eff Ste p-Down Converter A A 595-TPS62000DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
5.000
Expected 6/4/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,20 € 2,20 €
1,64 € 16,40 €
1,50 € 37,50 €
1,34 € 134,00 €
1,27 € 317,50 €
1,23 € 615,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2.850,00 €
1,12 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,59 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,62 €
Min:
1

Similar Product

Texas Instruments TPS62000DGS
Texas Instruments
Switching Voltage Regulators Adj 600mA Hi-Eff Ste p-Down Converter A A 595-TPS62000DGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Buck
800 mV to 5.5 V
600 mA
1 Output
1 mA
750 kHz
- 40 C
+ 85 C
TPS62000
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62000EVM-168
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.6 %
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DC/DC Regulator
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.