TPS61390RTER

Texas Instruments
595-TPS61390RTER
TPS61390RTER

Mfr.:

Description:
Switching Voltage Regulators 85-VOUT boost conver ter with current mi A 595-TPS61390RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.802

Stock:
1.802 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,39 € 3,39 €
2,56 € 25,60 €
2,36 € 59,00 €
2,12 € 212,00 €
2,01 € 502,50 €
2,00 € 1.000,00 €
1,94 € 1.940,00 €
Full Reel (Order in multiples of 3000)
1,82 € 5.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,08 €
Min:
1

Similar Product

Texas Instruments TPS61390RTET
Texas Instruments
Switching Voltage Regulators 85-VOUT boost conver ter with current mi A 595-TPS61390RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Boost
20 V to 85 V
1 A
1 Output
2.5 V
5.5 V
110 uA
700 kHz
- 40 C
+ 125 C
TPS61390
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS61390 85VOUT Boost Converters

Texas Instruments TPS61390 85VOUT Boost Converters are fully integrated, with an 85V FET to convert a low input voltage to a higher voltage for biasing the APD. The devices support an input voltage ranging from 2.5V to 5.5V and operate at a 700kHz pulse-width modulation (PWM) crossing the whole load range.