TPS61260DRVR

Texas Instruments
595-TPS61260DRVR
TPS61260DRVR

Mfr.:

Description:
Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Converter A 595 A 595-TPS61260DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,763 € 7,63 €
0,691 € 17,28 €
0,611 € 61,10 €
0,573 € 143,25 €
0,55 € 275,00 €
0,531 € 531,00 €
Full Reel (Order in multiples of 3000)
0,507 € 1.521,00 €
0,486 € 2.916,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,24 €
Min:
1

Similar Product

Texas Instruments TPS61260DRVT
Texas Instruments
Switching Voltage Regulators Tiny Low Inp Vltg Bo ost Converter A 595 A 595-TPS61260DRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost
1.8 V to 4 V
700 mA
1 Output
800 mV
4 V
4 uA
2.5 MHz
- 40 C
+ 85 C
TPS61260
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 800 mV to 4 V
Moisture Sensitive: Yes
Operating Supply Current: 29 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99