TPS61256CYFFR

Texas Instruments
595-TPS61256CYFFR
TPS61256CYFFR

Mfr.:

Description:
Switching Voltage Regulators 3.5-MHz 5-V 900-mA l oad boost converte A 595-TPS61256CYFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.878

Stock:
2.878 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2878 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
1,05 € 10,50 €
1,01 € 25,25 €
0,835 € 83,50 €
0,728 € 182,00 €
0,691 € 345,50 €
0,58 € 580,00 €
Full Reel (Order in multiples of 3000)
0,502 € 1.506,00 €
0,491 € 2.946,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Boost
5 V
2.15 A
1 Output
2.3 V
5.5 V
30 uA
3.5 MHz
- 40 C
+ 85 C
TPS61256C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61256EVM-711
Input Voltage: 2.3 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Step-Up Converter
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61256xC Step-Up Converters

Texas Instruments TPS61256xC Step-Up Converters provide a power supply solution for battery-powered portable applications. Intended for low-power applications, the TPS61256xC supports up to 800mA load current from a battery discharged as low as 2.65V. This allows for the use of low-cost chip inductor and capacitors. With a wide input voltage range of 2.3V to 5.5V, the device supports applications powered by Li-Ion batteries with extended voltage range. Different fixed voltage output versions are available from 3.15V to 5.0V. The TPS61256xC operates at a regulated 3.5MHz switching frequency. The device enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. The PFM mode extends the battery life by reducing the quiescent current to 37µA (typ) during light load operation.