TPS61256AYFFR

Texas Instruments
595-TPS61256AYFFR
TPS61256AYFFR

Mfr.:

Description:
Switching Voltage Regulators 3.5-MHz 5-V 1-A lo a d boost converter i A 595-TPS61256AYFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.434

Stock:
1.434 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,778 € 7,78 €
0,705 € 17,63 €
0,624 € 62,40 €
0,585 € 146,25 €
0,561 € 280,50 €
0,543 € 543,00 €
Full Reel (Order in multiples of 3000)
0,517 € 1.551,00 €
0,506 € 3.036,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Boost
5 V
2.4 A
1 Output
33 uA
3.5 MHz
- 40 C
+ 85 C
TPS61256A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPS61256EVM-711
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Step-Up Converter
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

TPS61256A 3.5MHz Step-Up Converters

Texas Instruments TPS61256A 3.5MHz High-Efficiency Step-Up Converters support up to 800mA load current from a battery discharged as low as 2.7V. The device grants the use of low-cost chip inductors and capacitors and is designed for low-power applications. Offering a wide input voltage range, the TPS61256A is an ideal power supply solution for battery-powered portable applications using Li-Ion batteries and delivering a fixed 5.0V output voltage.