TPS612564CYFFR

Texas Instruments
595-TPS612564CYFFR
TPS612564CYFFR

Mfr.:

Description:
Switching Voltage Regulators 3.5-MHz 5-V 900-mA l oad boost converte A 595-TPS612564CYFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.800

Stock:
2.800 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
1,05 € 10,50 €
1,01 € 25,25 €
0,835 € 83,50 €
0,728 € 182,00 €
0,691 € 345,50 €
0,58 € 580,00 €
Full Reel (Order in multiples of 3000)
0,502 € 1.506,00 €
0,491 € 2.946,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Boost
5.4 V
2.15 A
1 Output
2.3 V
5.5 V
30 uA
3.5 MHz
- 40 C
+ 85 C
TPS61256C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Development Kit: TPS61256EVM-711
Input Voltage: 2.3 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Step-Up Converter
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99