TPS61254YFFT

Texas Instruments
595-TPS61254YFFT
TPS61254YFFT

Mfr.:

Description:
Switching Voltage Regulators TINY BOOST CONVERTER A 595-TPS61254YFFR A 595-TPS61254YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,894 € 8,94 €
0,811 € 20,28 €
0,72 € 72,00 €
Full Reel (Order in multiples of 250)
0,719 € 179,75 €
0,648 € 324,00 €
0,618 € 1.545,00 €
0,611 € 3.055,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

Texas Instruments TPS61254YFFR
Texas Instruments
Switching Voltage Regulators TINY BOOST CONVERTER A 595-TPS61254YFFT A 595-TPS61254YFFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Boost
4.5 V
2.15 A
1 Output
2.5 V
4.35 V
3.5 MHz
- 40 C
+ 85 C
TPS61254
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: TPS61254EVM-711
Input Voltage: 2.5 V to 4.35 V
Operating Supply Current: 23 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS6125x High Efficiency Step-Up Converters

Texas Instruments TPS6125x High-Efficiency Step-Up Converters provide a power supply solution for battery-powered portable applications. Intended for low-power applications, the TPS6125x supports up to 800mA load current from a battery discharged as low as 2.65V and allows the use of low-cost chip inductors and capacitors. With a wide input voltage range of 2.3V to 5.5V, the device supports applications powered by Li-Ion batteries with an extended voltage range. Different fixed voltage output versions are available from 3.15V to 5.0V. The Texas Instruments TPS6125x operates at a regulated 3.5MHz switching frequency and enters power-save mode operation at light load currents to maintain high efficiency over the entire load current range. The PFM mode extends the battery life by reducing the quiescent current to 37µA (typ.) during a light load operation.