TPS61230ARNST

Texas Instruments
595-TPS61230ARNST
TPS61230ARNST

Mfr.:

Description:
Switching Voltage Regulators 5-V/6-A High Efficie ncy Step-Up Convert A 595-TPS61230ARNSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.940

Stock:
3.940 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,14 € 2,14 €
1,59 € 15,90 €
1,45 € 36,25 €
1,31 € 131,00 €
Full Reel (Order in multiples of 250)
1,22 € 305,00 €
1,15 € 1.150,00 €
1,14 € 2.850,00 €
1,07 € 5.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,76 €
Min:
1

Similar Product

Texas Instruments TPS61230ARNSR
Texas Instruments
Switching Voltage Regulators 5-V/6-A High Efficie ncy Step-Up Convert A 595-TPS61230ARNST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-7
Boost
2.5 V to 5.5 V
6 A
1 Output
2.5 V
4.5 V
20 uA
1.15 MHz
- 40 C
+ 125 C
TPS61230A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 2.5 V to 4.5 V
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Boost Converter
Unit Weight: 280 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS61230A High-Efficiency Step-Up Converter

Texas Instruments TPS61230A High-Efficiency Step-Up Converter is a high efficiency fully integrated synchronous boost converter. The device integrates 6A, 21mΩ and 18mΩ power switches, which is capable of delivering up to 2.4A output current at 5V output with the 2.5V input supply. The low RDS_ON switches enable the power conversion efficiency up to 96% and minimize the thermal stress in very compact solution size. The typical operating frequency is 1.15MHz, which allows the use of small inductor and capacitors to achieve a small solution size. The TPS61230A provides an adjustable output voltage via an external resistor divider. During the light load condition, the TPS61230A automatically enters into the PFM operation for maximizing the efficiency with the lowest quiescent current.