TPS61200DRCR

Texas Instruments
595-TPS61200DRCR
TPS61200DRCR

Mfr.:

Description:
Switching Voltage Regulators 0.3V In Vltg Boost A 595-TPS61200DRCT A A 595-TPS61200DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.603

Stock:
5.603 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,34 € 2,34 €
1,75 € 17,50 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
1,32 € 660,00 €
1,26 € 1.260,00 €
Full Reel (Order in multiples of 3000)
1,21 € 3.630,00 €
1,17 € 7.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,34 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,74 €
Min:
1

Similar Product

Texas Instruments TPS61200DRCT
Texas Instruments
Switching Voltage Regulators 0.3V In Vltg Boost A 595-TPS61200DRCR A A 595-TPS61200DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Boost
1.8 V to 5.5 V
1.35 A
1 Output
300 mV
5.5 V
165 uA
1.65 MHz
- 40 C
+ 85 C
TPS61200
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61200EVM-179
Input Voltage: 300 mV to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 25,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61200 Synchronous Boost Converter

Texas Instruments TPS61200 low input voltage synchronous boost converter provides a power supply solution for products powered by either a single-cell, two-cell, or three-cell alkaline, NiCd, or NiMH battery or one-cell Li-Ion or Li-polymer battery. TI TPS61200 is also used in fuel cell or solar cell powered devices, where handling low input voltages is essential. Possible output currents depend on the input to output voltage ratio. TPS61200 provides output currents of up to 600mA at a 5V output, while using a single-cell Li-Ion or Li-Polymer battery and discharges it down to 2.6V. The boost converter is based on a fixed frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain maximum efficiency.

TPS61200 DC/DC Boost Converter

Texas Instruments TPS61200 DC/DC Boost Converter is a 0.3V input voltage synchronous DC/DC boost converter with 1.5A switches that enable portable electronic end-equipment to draw power from new ultra-low voltage or energy sources, such as solar and micro-fuel cells. The TI device's operating voltage range is 0.3V to 0.7V, allowing designers to support integrated boost ICs.