TPS61194Q1EVM

Texas Instruments
595-TPS61194Q1EVM
TPS61194Q1EVM

Mfr.:

Description:
LED Lighting Development Tools TPS61194Q1EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Modules
TPS61194-Q1
TPS61194-Q1
4.5 V to 40 V
TPS61194
AEC-Q100
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 400 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS61194EVM LED Driver Evaluation Modules

Texas Instruments TPS61194EVM LED Driver Evaluation Modules (EVMs) help designers evaluate the operation and performance of the TPS61194. This evaluation module uses the TPS61194 to drive up to 4 LED strings (up to 12 LEDs each, 36 LEDs together) for LCD backlighting with high efficiency. The power supply connection for the battery and test points for each signal can be found on the evaluation board. An external PWM signal can control the LED brightness. A separate LED board can be used to load or connect the LCD panel to the output connector. The Texas Instruments TPS61194Q1-EVM is designed to test the AEC-Q100 qualified version for automotive applications.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.