TPS611781RNWT

Texas Instruments
595-TPS611781RNWT
TPS611781RNWT

Mfr.:

Description:
Switching Voltage Regulators 20-V 10-A fully int egrated sync boost w A 595-TPS611781RNWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,43 € 4,43 €
3,38 € 33,80 €
3,11 € 77,75 €
2,83 € 283,00 €
Full Reel (Order in multiples of 250)
2,65 € 662,50 €
2,59 € 1.295,00 €
2,51 € 2.510,00 €
2,48 € 6.200,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,58 €
Min:
1

Similar Product

Texas Instruments TPS611781RNWR
Texas Instruments
Switching Voltage Regulators 20-V 10-A fully int egrated sync boost w A 595-TPS611781RNWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-13
Boost
4.5 V to 20 V
7.2 A
1 Output
270 uA
200 kHz to 2.2 MHz
- 40 C
+ 85 C
TPS61178
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: US
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Boost Converter
Unit Weight: 22,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99