TPS61160ADRVR

Texas Instruments
595-TPS61160ADRVR
TPS61160ADRVR

Mfr.:

Description:
LED Lighting Driver ICs Wh LED Drvr w/Dig & PWM Brightness Cntrl A 595-TPS61160ADRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 705

Stock:
705
Can Dispatch Immediately
On Order:
2.192
Expected 3/3/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,845 € 8,45 €
0,765 € 19,13 €
0,678 € 67,80 €
0,636 € 159,00 €
0,611 € 305,50 €
0,589 € 589,00 €
Full Reel (Order in multiples of 3000)
0,568 € 1.704,00 €
0,54 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,36 €
Min:
1

Similar Product

Texas Instruments TPS61160ADRVT
Texas Instruments
LED Lighting Driver ICs Wh LED Drvr w/Dig & PWM Brightness Cntrl A 595-TPS61160ADRVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
700 mA
WSON-6
18 V
2.7 V
600 kHz
26 V
TPS61160A
- 40 C
+ 85 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 18 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.54 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 1.8 mA
Type: LED Driver
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS61160A Boost Converters

Texas Instruments TPS61160A Boost Converters drive up to 10 white LEDs in a series. The TPS61160A boost converter runs at 600kHz fixed switching frequency to reduce output ripple, improve conversion efficiency, and allow for use of small external components.