TPS61122PW

Texas Instruments
595-TPS61122PW
TPS61122PW

Mfr.:

Description:
Switching Voltage Regulators 3.6V Boost Cnvrtr w/ 3.3V 200mA LDO A 59 A 595-TPS610981DSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 360   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 867,60 €
2,39 € 1.290,60 €
2,26 € 2.440,80 €
2,22 € 4.795,20 €
2,21 € 11.934,00 €

Similar Product

Texas Instruments TPS610981DSET
Texas Instruments
Switching Voltage Regulators Low input voltage 3 .3-V output voltage A 595-TPS610981DSER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Boost
3.3 V, 3.6 V
1.6 A
2 Output
500 kHz
- 40 C
+ 85 C
TPS61122
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPS61122EVM-205
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.6 %
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99