TPS61099EVM-768

Texas Instruments
595-TPS61099EVM-768
TPS61099EVM-768

Mfr.:

Description:
Power Management IC Development Tools TPS61099EVM-768

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
3.3 V, 5 V, Adjustable
TPS61099
TPS61099-768
Brand: Texas Instruments
Description/Function: TPS61099 evaluation module
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 63,504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61099EVM-768 Boost Converter Evaluation Module

Texas Instruments TPS61099EVM-768 Boost Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS61099x boost converter. The TPS61099 provides an ultra-low quiescent power supply solution for products powered by either a single-cell or two-cell alkaline or a one-cell coin battery. This evaluation module only consumes 800nA quiescent current under light load conditions and can achieve up to 80% efficiency at 10uA load. The evaluation module also supports the true shutdown function when disabled. The Texas Instruments TPS61099EVM-768 is also compatible with TPS61099x, a fixed VOUT version.