TPS61096ADSSR

Texas Instruments
595-TPS61096ADSSR
TPS61096ADSSR

Mfr.:

Description:
Switching Voltage Regulators 28-V Output Voltage Boost Converter with A 595-TPS61096ADSST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.077

Stock:
2.077 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
0,946 € 9,46 €
0,859 € 21,48 €
0,763 € 76,30 €
0,717 € 179,25 €
0,689 € 344,50 €
0,667 € 667,00 €
Full Reel (Order in multiples of 3000)
0,651 € 1.953,00 €
0,618 € 3.708,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,57 €
Min:
1

Similar Product

Texas Instruments TPS61096ADSST
Texas Instruments
Switching Voltage Regulators 28-V Output Voltage Boost Converter with A 595-TPS61096ADSSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Boost
4.5 V to 28 V
500 mA
1 Output
1.8 V
5.5 V
1.2 uA
Adjustable
- 40 C
+ 85 C
TPS61096A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Input Voltage: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Boost Converter
Unit Weight: 17,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99