TPS61094EVM-066

Texas Instruments
595-TPS61094EVM-066
TPS61094EVM-066

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
700 mV to 5.5 V
2.7 V to 5.4 V
TPS61094
TPS61094-066
Brand: Texas Instruments
For Use With: Bi-Directional Buck/Boost Converter
Output Current: 250 mA, 500 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61094EVM-066 Converter Evaluation Module

Texas Instruments TPS61094EVM-066 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61094. The TPS61094 is a synchronous bi-directional buck/boost converter with a bypass switch between input and output. The device provides a power supply solution for E-meter and supercapacitors backup power applications. The Texas Instruments TPS61094 has a wide input voltage range and output voltage up to 5.5V. When the TPS61094 works in buck mode charging a supercap, the charging current and the charge termination voltage are programmable with two external resistors. When the TPS61094 works in boost mode, the output voltage is programmable with an external resistor.