TPS61088RHLT

Texas Instruments
595-TPS61088RHLT
TPS61088RHLT

Mfr.:

Description:
Switching Voltage Regulators 10-A Fully Int Sync Boost Converter A 59 A 595-TPS61088RHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 670

Stock:
670 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,62 € 4,62 €
3,53 € 35,30 €
3,25 € 81,25 €
2,95 € 295,00 €
Full Reel (Order in multiples of 250)
2,80 € 700,00 €
2,67 € 1.335,00 €
2,60 € 2.600,00 €
2,52 € 6.300,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,29 €
Min:
1

Similar Product

Texas Instruments TPS61088RHLR
Texas Instruments
Switching Voltage Regulators 10-A Fully-Integrate d Synchronous Boost A 595-TPS61088RHLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
Boost
4.5 V to 12.6 V
11.9 A
1 Output
2.7 V
12 V
1 mA
500 kHz
- 40 C
+ 85 C
TPS61088
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage: 2.7 V to 12 V
Moisture Sensitive: Yes
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Boost Converter
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99