TPS61088QRHLRQ1

Texas Instruments
595-TPS61088QRHLRQ1
TPS61088QRHLRQ1

Mfr.:

Description:
Switching Voltage Regulators 10-A fully-integrate d synchronous boost A 595-TPS61088QRHLTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.608

Stock:
2.608 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,57 € 3,57 €
2,70 € 27,00 €
2,49 € 62,25 €
2,24 € 224,00 €
2,13 € 532,50 €
2,12 € 1.060,00 €
2,05 € 2.050,00 €
Full Reel (Order in multiples of 3000)
1,93 € 5.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,00 €
Min:
1

Similar Product

Texas Instruments TPS61088QRHLTQ1
Texas Instruments
Switching Voltage Regulators 10-A fully-integrate d synchronous boost A 595-TPS61088QRHLRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
Boost
4.5 V to 12.6 V
11.4 A
1 Output
2.7 V
12 V
110 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
AEC-Q100
TPS61088
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 12 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61088/TPS61088-Q1 Synchronous Boost Converter

Texas Instruments TPS61088/TPS61088-Q1 Fully Integrated Synchronous Boost Converters are fully integrated converters with a power switch and rectifier switch. This provides a high efficiency and small size solution in portable systems. The TPS61088/TPS61088-Q1 has wide input voltage range from 2.7V to 12V. This supports applications with single cell or two cell Lithium batteries. The device has 10A switch current capability. It is capable of providing an output voltage up to 12.6V. The TPS61088/TPS61088-Q1 from Texas Instruments uses adaptive constant off-time peak current control topology to regulate the output voltage. In moderate to heavy load condition, it works in the pulse width modulation (PWM) mode. In light load condition, the device has two operation modes selected by the MODE pin. One is the pulse frequency modulation (PFM) mode to improve the efficiency. The other one is the forced PWM mode to avoid application problems caused by low switching frequency. The switching frequency in the PWM mode is adjustable ranging from 200kHz to 2.2MHz by an external resistor. The TPS61088-Q1 devices are AEC-Q100 qualified for automotive applications.