TPS61085ATDGKTQ1

Texas Instruments
595-TPS61085ATDGKTQ1
TPS61085ATDGKTQ1

Mfr.:

Description:
Switching Voltage Regulators 650-kHz and 1.2-MHz 18.5-V step-up DC/D A 595-TPS61085ATDGKRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,90 € 2,90 €
2,18 € 21,80 €
2,00 € 50,00 €
1,80 € 180,00 €
Full Reel (Order in multiples of 250)
1,69 € 422,50 €
1,61 € 805,00 €
1,56 € 1.560,00 €
1,53 € 3.825,00 €
1,51 € 7.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,51 €
Min:
1

Similar Product

Texas Instruments TPS61085ATDGKRQ1
Texas Instruments
Switching Voltage Regulators 650-kHz and 1.2-MHz 18.5-V step-up DC/D A 595-TPS61085ATDGKTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost
18.5 V
2 A
1 Output
2.3 V
6 V
70 uA
650 kHz to 1.2 MHz
- 40 C
+ 125 C
AEC-Q100
TPS61085A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 6 V
Load Regulation: 0.11 %/A
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC-DC Converter
Unit Weight: 31,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS61085A-Q1 Step-Up DC-DC Converters

Texas Instruments TPS61085A-Q1 step-up, high-frequency, high-efficiency DC-DC Converters offer an integrated 2A, 0.13Ω power switch capable of providing an output voltage of up to 18.5V. The TPS61085A-Q1 DC-DC Converters feature a selectable frequency of 650kHz or 1.2MHz, allowing small external inductors and capacitors to provide a fast transient response. The device offers external compensation, enabling optimization of the regulator for application conditions. The TPS61085A-Q1 minimizes inrush current at start-up using a capacitor connected to the specific soft-start pin. The Texas Instruments TPS61085A-Q1 devices are AEC-Q100 qualified for automotive applications.