TPS61071TDDCRQ1

Texas Instruments
595-TPS61071TDDCRQ1
TPS61071TDDCRQ1

Mfr.:

Description:
Switching Voltage Regulators AC Adj 600mA Sw 90% Eff PWM Boost Cnvrtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.217

Stock:
1.217 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,877 € 8,77 €
0,79 € 19,75 €
0,701 € 70,10 €
0,658 € 164,50 €
0,632 € 316,00 €
0,614 € 614,00 €
Full Reel (Order in multiples of 3000)
0,583 € 1.749,00 €
0,57 € 3.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Boost
1.8 V to 5.5 V
700 mA
1 Output
900 mV
5.5 V
165 uA
1.2 MHz
- 40 C
+ 105 C
AEC-Q100
TPS61071
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 900 mV to 5.5 V
Operating Supply Current: 19 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99