TPS61046YFFT

Texas Instruments
595-TPS61046YFFT
TPS61046YFFT

Mfr.:

Description:
Switching Voltage Regulators 28V Output Volt Boos t Converter A 595-T A 595-TPS61046YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 738

Stock:
738 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,832 € 8,32 €
0,755 € 18,88 €
0,668 € 66,80 €
Full Reel (Order in multiples of 250)
0,626 € 156,50 €
0,589 € 294,50 €
0,567 € 567,00 €
0,559 € 1.397,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,09 €
Min:
1

Similar Product

Texas Instruments TPS61046YFFR
Texas Instruments
Switching Voltage Regulators 28-V Output Voltage Boost Converter in W A 595-TPS61046YFFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Boost
4.5 V to 28 V
900 mA
1 Output
1.8 V
5.5 V
110 uA
1 MHz
- 40 C
+ 85 C
TPS61046
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99