TPS60240DGKT

Texas Instruments
595-TPS60240DGKT
TPS60240DGKT

Mfr.:

Description:
Switching Voltage Regulators 170 uVrms Boost Conv erter A 595-TPS6024 A 595-TPS60240DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,10 € 2,10 €
1,56 € 15,60 €
1,43 € 35,75 €
1,27 € 127,00 €
Full Reel (Order in multiples of 250)
1,20 € 300,00 €
1,14 € 570,00 €
1,09 € 1.090,00 €
1,08 € 2.700,00 €
1,06 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,86 €
Min:
1

Similar Product

Texas Instruments TPS60240DGKR
Texas Instruments
Switching Voltage Regulators 170 uVrms Boost Conv erter A 595-TPS6024 A 595-TPS60240DGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost, Buck
3.3 V
25 mA
1 Output
1.8 V
5.5 V
1 mA
160 kHz
- 40 C
+ 85 C
TPS60240
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99