TPS60205DGSR

Texas Instruments
595-TPS60205DGSR
TPS60205DGSR

Mfr.:

Description:
Switching Voltage Regulators Regulated 3.3-V Char ge Pump A 595-TPS60 A 595-TPS60205DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.691

Stock:
3.691 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3691 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 € 2,89 €
2,18 € 21,80 €
2,00 € 50,00 €
1,80 € 180,00 €
1,51 € 377,50 €
Full Reel (Order in multiples of 2500)
1,51 € 3.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3.3 V
100 mA
1 Output
1.6 V
3.6 V
1 mA
300 kHz
- 40 C
+ 85 C
TPS60205
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.6 V to 3.6 V
Load Regulation: 0.01 % / mA
Operating Supply Current: 35 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Type: Charge Pump (Inductorless)
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.