TPS60110PWP

Texas Instruments
595-TPS60110PWP
TPS60110PWP

Mfr.:

Description:
Switching Voltage Regulators Reg 5V Lo-Ns Charge Pump DC-DC Cnvtr A 5 A 595-TPS60110PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,28 € 32,80 €
2,80 € 70,00 €
2,53 € 177,10 €
2,43 € 680,40 €
2,33 € 2.446,50 €
2,28 € 5.745,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,58 €
Min:
1

Similar Product

Texas Instruments TPS60110PWPR
Texas Instruments
Switching Voltage Regulators Reg 5V Lo-Ns Charge Pump DC-DC Cnvtr A 5 A 595-TPS60110PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost
5 V
300 mA
1 Output
2.7 V
5.4 V
1 mA
300 kHz
- 40 C
+ 85 C
TPS60110
Tube
Brand: Texas Instruments
Development Kit: TPS60110EVM-132
Input Voltage: 2.7 V to 5.4 V
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.