TPS59650RSLT

Texas Instruments
595-TPS59650RSLT
TPS59650RSLT

Mfr.:

Description:
Switching Controllers Dual Channel SVID D- CAP SD Controller A A 595-TPS59650RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
4,42 € 1.105,00 €
4,23 € 2.115,00 €
4,12 € 4.120,00 €
4,09 € 10.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,89 €
Min:
1

Similar Product

Texas Instruments TPS59650RSLR
Texas Instruments
Switching Controllers Dual Channel SVID D- CAP SD Controller A A 595-TPS59650RSLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
250 mV to 1.52 V
- 40 C
+ 105 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Development Kit: TPS59650EVM-753
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS59650
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.