TPS568236RJNR

Texas Instruments
595-TPS568236RJNR
TPS568236RJNR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V TO 23-V 6-A SY NCHRONOUS STEP-DOWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.798

Stock:
2.798 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,44 € 14,40 €
1,31 € 32,75 €
1,16 € 116,00 €
1,09 € 272,50 €
1,06 € 530,00 €
1,05 € 1.050,00 €
0,819 € 2.457,00 €
0,802 € 4.812,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
600 mV to 5.5 V
8 A
1 Output
4.5 V
18 V
84 uA
600 kHz
- 40 C
+ 125 C
TPS568236
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS568236 Synchronous Buck Converter

Texas Instruments TPS568236 Synchronous Buck Converter is an integrated, monolithic, synchronous buck converter with adaptive on-time D-CAP3™ control mode. This converter offers integrated low RDS(on) power MOSFETs that allow high efficiency and ease of use with minimum external component count for space-constrained power systems. The D-CAP3 control mode allows low external component count, ease of design, and optimization of the power design for cost, size, and efficiency. The TPS568236 buck converter features an accurate reference voltage, fast load transient response, auto-skip mode operation for light load efficiency, and forced PWM mode. This buck converter features an adjustable soft start and provides OVP, UVP, OCP, OTP, and UVLO protection.