TPS566231EVM

Texas Instruments
595-TPS566231EVM
TPS566231EVM

Mfr.:

Description:
Power Management IC Development Tools 3-V to 17-V VIN; 6-A synchronous step-do

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 18 V
1 V
TPS566231
TPS566231
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

TPS566231EVM Converter Evaluation Module

Texas Instruments TPS566231EVM Converter Evaluation Module (EVM) is used to evaluate the TPS566231 device. The TPS566231 is a cost-effective, high-voltage input, synchronous buck converter with integrated FETs. One of the key features of the TPS566231 is its ULQ (ultra-low quiescent) to enable low-bias current. This feature is extremely beneficial for long battery life in low power operation. The TPS566231 operates with a wider supply input voltage ranging from 3V to 18V. It uses DCAP3™ control mode to provide a fast transient response, good line, load regulation, no requirement for external compensation and supports low ESR output capacitors. The Texas Instruments TPS566231 is a high-efficiency converter and provides complete protection OVP, UVP, OCP, OTP.