TPS563207EVM

Texas Instruments
595-TPS563207EVM
TPS563207EVM

Mfr.:

Description:
Power Management IC Development Tools 4.3-V to 17-V input 2-A synchronous ste

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
600 mV to 7 V
TPS563207
TPS563207
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS563207EVM Converter Evaluation Module (EVM)

Texas Instruments TPS563207EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS563207. The TPS563207 is a simple, easy-to-use, 3A synchronous step-down converter with Forced Continuous Conduction Mode (FCCM) in a SOT563-6 package. The Texas Instruments TPS563207EVM operates from 4.5V to 17V input (12V nominal), providing a 1.05V output at 3A. It also includes AC signal injection terminals for feedback loop measurements.