TPS562210EVM-663

Texas Instruments
595-TPS562210EVM-663
TPS562210EVM-663

Mfr.:

Description:
Power Management IC Development Tools TPS562210 17V Input SOT-23 Eval Mod

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.05 V
TPS562210
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 0 A to 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS56x210AEVM-663 Step-Down Converter EVM

Texas Instruments TPS56x210EVM-663/TPS56x210AEVM-663 Evaluation Modules (EVMs) are easy-to-use evaluation modules designed to help engineers evaluate the TPS56x210 and TPS56x210A families. Each evaluation module is designed to provide access to the various features of the TPS56x210/TPS56x210A. The Texas Instruments  TPS56x210/TPS56x210A synchronous buck converters are single, synchronous buck converters that provide 1.05V output voltage at 2A (TPS562210/TPS562210A) or 3A (TPS563210/TPS563210A) from a 4.5V to 17V input voltage range.