TPS561201DDCT

Texas Instruments
595-TPS561201DDCT
TPS561201DDCT

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 17V Input 1 A Synchronous Step-D A 595-TPS561201DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.500
Expected 6/8/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,708 € 7,08 €
0,673 € 16,83 €
0,595 € 59,50 €
Full Reel (Order in multiples of 250)
0,541 € 135,25 €
0,517 € 258,50 €
0,501 € 501,00 €
0,488 € 1.220,00 €
0,482 € 2.410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
760 mV to 7 V
1 A
1 Output
4.5 V
17 V
1 mA
580 kHz
- 40 C
+ 125 C
TPS561201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS561201EVM-896
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 380 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Voltage Regulator
Unit Weight: 11,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS56120x Synchronous Step-Down Converters

Texas Instruments TPS56120x Synchronous Step-Down Converters are optimized to operate with minimum external component counts and to achieve low standby current. These switch mode power supply (SMPS) devices employ D-CAP2 mode control providing a fast transient response. These devices support both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The TPS561201 operates in pulse skip mode, which maintains high efficiency during light load operation. The TPS561208 operates in continuous current mode (CCM).