TPS560430YFDBVR

Texas Instruments
595-TPS560430YFDBVR
TPS560430YFDBVR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430YFDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 6/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,869 € 8,69 €
0,788 € 19,70 €
0,697 € 69,70 €
0,655 € 163,75 €
0,63 € 315,00 €
0,605 € 605,00 €
Full Reel (Order in multiples of 3000)
0,561 € 1.683,00 €
0,557 € 3.342,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,40 €
Min:
1

Similar Product

Texas Instruments TPS560430YFDBVT
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 36- V 600-mA Buck Regul A 595-TPS560430YFDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
1 V to 34.2 V
600 mA
1 Output
4 V
36 V
80 uA
2.1 MHz
- 40 C
+ 125 C
TPS560430
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: Simple Switcher
Type: Synchronous Step-Down Converter
Unit Weight: 32,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS560430/TPS560430-Q1 Buck Regulator

Texas Instruments TPS560430/TPS560430-Q1 SIMPLE SWITCHER® Buck Regulator is an easy-to-use synchronous step-down DC-DC converter capable of driving up to 600mA load current. With a wide input range of 4V to 36V, the device is suitable for various industrial and automotive applications for power conditioning from an unregulated source.