TPS560430QEVM

Texas Instruments
595-TPS560430QEVM
TPS560430QEVM

Mfr.:

Description:
Power Management IC Development Tools Wide VIN synchronous step-down converter

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
7.5 V to 36 V
5 V
TPS560430-Q1
TPS560430Q
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 170,763 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS560430QEVM Converter Evaluation Module (EVM)

Texas Instruments TPS560430QEVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS560430-Q1 series step-down converters. The Texas Instruments TPS560430QEVM operates from 7.5V to 3V input (12V nominal), providing a 5.0V output at 600mA. The evaluation board has a jumper connector to enable or disable the converter operation. The evaluation board also has AC signal injection terminals for loop measurements.