TPS5602IDBTR

Texas Instruments
595-TPS5602IDBTR
TPS5602IDBTR

Mfr.:

Description:
Switching Controllers Dual Output Synch Bu ck Cntrlr A 595-TPS A 595-TPS5602IDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.310

Stock:
1.310 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1310 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,86 € 8,86 €
6,90 € 69,00 €
6,40 € 160,00 €
5,87 € 587,00 €
5,56 € 1.390,00 €
5,45 € 2.725,00 €
5,32 € 5.320,00 €
Full Reel (Order in multiples of 2000)
5,02 € 10.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,06 €
Min:
1

Similar Product

Texas Instruments TPS5602IDBT
Texas Instruments
Switching Controllers Dual Output Synch Bu ck Controller A 595 A 595-TPS5602IDBTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz
50 %
1.2 V
1.2 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-30
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS5602
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 97,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99