TPS552882EVM-400K

Texas Instruments
595-TPS552882EVM400K
TPS552882EVM-400K

Mfr.:

Description:
Power Management IC Development Tools TPS552882 400 kHz op erating frequency n

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 36 V
800 mV to 20 V
TPS552882
TPS552882
Brand: Texas Instruments
For Use With: Synchronous Buck-Boost Converter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS552882EVM-400KHZ Evaluation Module

Texas Instruments TPS552882EVM-400KHZ Evaluation Module is designed to quickly and easily demonstrate the TPS552882 Buck-Boost Converters. The TI TPS552882EVM-400KHZ Evaluation Module contains the TPS552882 device, a high-performance, high-efficiency synchronous buck-boost converter that integrates two 16A MOSFETs at the boost leg. The TI TPS552882EVM-400KHZ Evaluation Module includes I/O connectors and test points.