TPS55287QWRYQRQ1

Texas Instruments
595-TPS55287QWRYQRQ1
TPS55287QWRYQRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 36V 4A bu ck-boost converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.704

Stock:
5.704 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 5,61 €
4,30 € 43,00 €
3,97 € 99,25 €
3,61 € 361,00 €
3,44 € 860,00 €
Full Reel (Order in multiples of 3000)
3,44 € 10.320,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-21
Buck-Boost
22 V to 800 mV
4 A
1 Output
760 uA
2.2 MHz
- 40 C
+ 125 C
TPS55287
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99