TPS55189QWRYQRQ1

Texas Instruments
595-TPS55189QWRYQRQ1
TPS55189QWRYQRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 27V 8A b uck-boost converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.525

Stock:
2.525 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
3,66 € 36,60 €
3,37 € 84,25 €
3,06 € 306,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-21
Boost, Buck
800 mV to 22 V
1 Output
3 V
27 V
760 uA
2.2 MHz
- 40 C
+ 125 C
TPS55189
Brand: Texas Instruments
Input Voltage: 3 V to 27 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Buck Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS55189-Q1 Buck-Boost Converter

Texas Instruments TPS55189-Q1 Buck-Boost Converter is a 27V, 8A converter that integrates four MOSFET switches. This converter can transit among buck mode, boost mode, and buck-boost mode depending on the input voltage and the set output voltage. The TPS55189-Q1 converter operates in boost mode when the input voltage is less than the output voltage and in buck mode when the input voltage is greater than the output voltage. This converter operates in one-cycle buck and one-cycle boost mode alternately when the input voltage is close to the output voltage. The TPS55189-Q1 converter is AEC-Q100 qualified for automotive applications and integrates four MOSFET switches, providing a compact solution for USB Power Delivery (USB PD) applications. The TPS55189-Q1 converter is used in USB PDs, car chargers, automotive infotainment, and advanced driver assistance systems (ADAS).