TPS55160QPWPTQ1

Texas Instruments
595-TPS55160QPWPTQ1
TPS55160QPWPTQ1

Mfr.:

Description:
Switching Voltage Regulators 3.6-V to 36-V 1-A o utput 2-MHz synchr A A 595-TPS55160QPWPRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,46 € 7,46 €
5,79 € 57,90 €
5,37 € 134,25 €
4,91 € 491,00 €
Full Reel (Order in multiples of 250)
4,69 € 1.172,50 €
4,49 € 2.245,00 €
4,38 € 4.380,00 €
4,35 € 10.875,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,47 €
Min:
1

Similar Product

Texas Instruments TPS55160QPWPRQ1
Texas Instruments
Switching Voltage Regulators 3.6-V to 36-V 1-A o utput 2-MHz synchr A A 595-TPS55160QPWPTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Boost, Buck
5.7 V to 9 V
3.5 A
1 Output
3.6 V
36 V
15 uA
2.1 MHz
- 40 C
+ 125 C
AEC-Q100
TPS55160
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPS5516xEVM, TPS55160Q1-EVM
Input Voltage: 14 V
Moisture Sensitive: Yes
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: High-Voltage Synchronous Buck-Boost DC/DC Converter
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99

TPS5516x-Q1 Buck-Boost DC-DC Converters

Texas Instruments TPS5516x-Q1 Buck-Boost DC-DC Converters provide a stable power-supply output from a wide varying input-power supply, such as an automotive car battery. The buck-boost overlap control ensures the automatic transition between step-down and step-up mode with optimal efficiency. The TPS55165-Q1 output voltage can be set to a fixed level of 5V or 12V. The Texas Instruments TPS55160-Q1 and TPS55162-Q1 devices have a configurable output voltage ranging from 5.7V to 9V set by an external resistive divider.